PMT200EPEAX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.12000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT200EPEAX

DigiKey Part Number
PMT200EPEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMT200EPEAX
Description
MOSFET P-CH 70V 2.4A SOT223
Customer Reference
Detailed Description
P-Channel 70 V 2.4A (Ta) 800mW (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
167mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
822 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable