TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV30ENEAR

DigiKey Part Number
1727-8665-2-ND - Tape & Reel (TR)
1727-8665-1-ND - Cut Tape (CT)
1727-8665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV30ENEAR
Description
MOSFET N-CH 40V 4.8A TO236AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.8A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV30ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
710mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.34800$3.48
100$0.22900$22.90
500$0.17276$86.38
1,000$0.14175$141.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11628$348.84
6,000$0.11118$667.08
9,000$0.10710$963.90
15,000$0.10331$1,549.65
21,000$0.10301$2,163.21
30,000$0.09653$2,895.90
75,000$0.09400$7,050.00
Manufacturers Standard Package