
PSMN2R7-30PL,127 | |
---|---|
DigiKey Part Number | 1727-4389-ND |
Manufacturer | |
Manufacturer Product Number | PSMN2R7-30PL,127 |
Description | MOSFET N-CH 30V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3954 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |