


PTVS20VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-PTVS20VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS20VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS20VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UTP,115 |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.33700 | $3.37 |
100 | $0.22900 | $22.90 |
500 | $0.17900 | $89.50 |
1,000 | $0.16300 | $163.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15974 | $479.22 |
6,000 | $0.15190 | $911.40 |
9,000 | $0.13495 | $1,214.55 |
15,000 | $0.12838 | $1,925.70 |
21,000 | $0.11843 | $2,487.03 |
75,000 | $0.11500 | $8,625.00 |