Direct



PTVS26VP1UTP,115 | |
|---|---|
DigiKey Part Number  | 1727-PTVS26VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS26VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS26VP1UTP,115DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PTVS26VP1UTP,115  | 
Description  | TVS DIODE 26VWM 42.1VC SOD1285  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 14.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 185°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-128  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.74000 | $0.74 | 
| 10 | $0.45700 | $4.57 | 
| 100 | $0.29320 | $29.32 | 
| 500 | $0.22244 | $111.22 | 
| 1,000 | $0.19959 | $199.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.17054 | $511.62 | 
| 6,000 | $0.15591 | $935.46 | 
| 9,000 | $0.14845 | $1,336.05 | 
| 15,000 | $0.14006 | $2,100.90 | 
| 21,000 | $0.13800 | $2,898.00 | 


