


PTVS48VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS48VP1UTP,115 |
Description | TVS DIODE 48VWM 77.4VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17054 | $511.62 |
| 6,000 | $0.15591 | $935.46 |
| 9,000 | $0.14845 | $1,336.05 |
| 15,000 | $0.14006 | $2,100.90 |
| 21,000 | $0.13800 | $2,898.00 |

