PUMZ2,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMZ2,125

DigiKey Part Number
1727-8547-2-ND - Tape & Reel (TR)
1727-8547-1-ND - Cut Tape (CT)
1727-8547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMZ2,125
Description
TRANS NPN/PNP 50V 150MA 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 100MHz, 190MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMZ2,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300mW
Frequency - Transition
100MHz, 190MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13000$1.30
100$0.08030$8.03
500$0.05854$29.27
1,000$0.05147$51.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04244$127.32
Manufacturers Standard Package