
PZU3.9B2L,315 | |
---|---|
DigiKey Part Number | 1727-7606-2-ND - Tape & Reel (TR) 1727-7606-1-ND - Cut Tape (CT) 1727-7606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.9B2L,315 |
Description | DIODE ZENER 3.9V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04058 | $405.80 |
20,000 | $0.03680 | $736.00 |
30,000 | $0.03488 | $1,046.40 |
50,000 | $0.03271 | $1,635.50 |
70,000 | $0.03143 | $2,200.10 |
100,000 | $0.03019 | $3,019.00 |
250,000 | $0.02746 | $6,865.00 |