Parametric Equivalent
Parametric Equivalent



SZMM3Z10VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z10VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z10VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z10VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z10VT1GX |
Description | DIODE ZENER 10V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.09210 | $9.21 |
| 500 | $0.06736 | $33.68 |
| 1,000 | $0.05932 | $59.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04610 | $138.30 |
| 6,000 | $0.04120 | $247.20 |
| 9,000 | $0.03869 | $348.21 |
| 15,000 | $0.03588 | $538.20 |
| 21,000 | $0.03421 | $718.41 |
| 30,000 | $0.03259 | $977.70 |
| 75,000 | $0.02903 | $2,177.25 |
| 150,000 | $0.02683 | $4,024.50 |
| 300,000 | $0.02670 | $8,010.00 |


