
TDZ5V6JF | |
---|---|
DigiKey Part Number | 1727-TDZ5V6JFTR-ND - Tape & Reel (TR) 1727-TDZ5V6JFCT-ND - Cut Tape (CT) 1727-TDZ5V6JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ5V6JF |
Description | DIODE ZENER 5.6V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16400 | $1.64 |
100 | $0.10230 | $10.23 |
500 | $0.07526 | $37.63 |
1,000 | $0.06648 | $66.48 |
2,000 | $0.05908 | $118.16 |
5,000 | $0.05104 | $255.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03997 | $399.70 |
20,000 | $0.03625 | $725.00 |
30,000 | $0.03435 | $1,030.50 |
50,000 | $0.03221 | $1,610.50 |
70,000 | $0.03094 | $2,165.80 |
100,000 | $0.02971 | $2,971.00 |
250,000 | $0.02701 | $6,752.50 |