



PCV1D221MCL7GS | |
---|---|
DigiKey Part Number | 493-4534-2-ND - Tape & Reel (TR) 493-4534-1-ND - Cut Tape (CT) 493-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D221MCL7GS |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D221MCL7GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.15000 | $3.15 |
10 | $2.11200 | $21.12 |
50 | $1.68120 | $84.06 |
100 | $1.54530 | $154.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.31170 | $655.85 |
1,000 | $1.23823 | $1,238.23 |
1,500 | $1.20118 | $1,801.77 |
2,500 | $1.15989 | $2,899.73 |
3,500 | $1.13563 | $3,974.70 |
5,000 | $1.11467 | $5,573.35 |