UCY2C221MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $2.50000
Datasheet
CY Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 18mm

UCY2C221MHD6TN

DigiKey Part Number
493-4789-1-ND - Cut Tape (CT)
493-4789-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2C221MHD6TN
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C221MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.105 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.65600$16.56
50$1.30540$65.27
100$1.19470$119.47
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.02936$257.34
500$0.95970$479.85
750$0.92455$693.41
1,250$0.88537$1,106.71
1,750$0.86234$1,509.10
2,500$0.84010$2,100.25
3,000$0.82953$2,488.59
6,000$0.79374$4,762.44
6,250$0.79183$4,948.94
Manufacturers Standard Package