
UCY2D181MHD3TN | |
---|---|
DigiKey Part Number | 493-13305-1-ND - Cut Tape (CT) 493-13305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D181MHD3TN |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D181MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $1.95700 | $19.57 |
50 | $1.55300 | $77.65 |
100 | $1.42560 | $142.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.17568 | $293.92 |
500 | $1.09842 | $549.21 |
750 | $1.05945 | $794.59 |
1,250 | $1.01600 | $1,270.00 |
1,750 | $0.99047 | $1,733.32 |
2,500 | $0.96581 | $2,414.53 |
6,250 | $0.91358 | $5,709.88 |