Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


UHD1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-15207-1-ND - Cut Tape (CT) 493-15207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H102MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.258 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.21500 | $12.15 |
| 50 | $0.94600 | $47.30 |
| 100 | $0.86090 | $86.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.76732 | $191.83 |
| 500 | $0.71200 | $356.00 |
| 750 | $0.68408 | $513.06 |
| 1,250 | $0.65296 | $816.20 |
| 1,750 | $0.63466 | $1,110.65 |
| 2,500 | $0.61699 | $1,542.48 |
| 3,000 | $0.60859 | $1,825.77 |
| 6,000 | $0.58015 | $3,480.90 |
| 6,250 | $0.57863 | $3,616.44 |












