UKT1E682MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.30000
Datasheet
MFG_UHE1A562MHD3CC.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UHE1A562MHD3CC.JPG

UKT1E682MHD

DigiKey Part Number
493-17868-ND
Manufacturer
Manufacturer Product Number
UKT1E682MHD
Description
CAP ALUM 6800UF 20% 25V RADIAL
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT1E682MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Ripple Current @ High Frequency
2.346 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.06000$4.06
10$2.76200$27.62
50$2.22280$111.14
250$1.87140$467.85
500$1.76086$880.43
1,000$1.66904$1,669.04
2,500$1.57114$3,927.85
5,000$1.54732$7,736.60
Manufacturers Standard Package