UKT1V221MPD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.45000
Datasheet
UKT SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKT SERIES 8mm

UKT1V221MPD

DigiKey Part Number
493-15452-ND
Manufacturer
Manufacturer Product Number
UKT1V221MPD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT1V221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
390 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.47700$4.77
50$0.35820$17.91
200$0.28915$57.83
600$0.24982$149.89
1,000$0.23509$235.09
2,600$0.21239$552.21
5,000$0.19988$999.40
10,000$0.18881$1,888.10
Manufacturers Standard Package