

UPM1C222MHD6TN | |
|---|---|
DigiKey Part Number | 493-5221-1-ND - Cut Tape (CT) 493-5221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C222MHD6TN |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C222MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 10 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.07200 | $10.72 |
| 50 | $0.83160 | $41.58 |
| 100 | $0.75570 | $75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.67460 | $168.65 |
| 500 | $0.62516 | $312.58 |
| 750 | $0.60020 | $450.15 |
| 1,250 | $0.57237 | $715.46 |
| 1,750 | $0.55601 | $973.02 |
| 2,500 | $0.54020 | $1,350.50 |
| 6,250 | $0.50590 | $3,161.88 |
| 12,500 | $0.48502 | $6,062.75 |

