Upgrade
Parametric Equivalent


UPM1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-5224-1-ND - Cut Tape (CT) 493-5224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.09 A @ 10 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.25000 | $12.50 |
| 50 | $0.97400 | $48.70 |
| 100 | $0.88690 | $88.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.79372 | $198.43 |
| 500 | $0.73692 | $368.46 |
| 750 | $0.70825 | $531.19 |
| 1,250 | $0.67629 | $845.36 |
| 1,750 | $0.65750 | $1,150.62 |
| 2,500 | $0.63935 | $1,598.38 |
| 6,250 | $0.59996 | $3,749.75 |
| 12,500 | $0.58174 | $7,271.75 |



