Upgrade
Parametric Equivalent


| UPM1E152MHD6TN | |
|---|---|
| DigiKey Part Number | 493-7394-1-ND - Cut Tape (CT) 493-7394-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPM1E152MHD6TN | 
| Description | CAP ALUM 1500UF 20% 25V RADIAL | 
| Customer Reference | |
| Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPM1E152MHD6TN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.77 A @ 10 kHz | |
| Impedance | 34 mOhms | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.72000 | $1.72 | 
| 10 | $1.11600 | $11.16 | 
| 50 | $0.86540 | $43.27 | 
| 100 | $0.78640 | $78.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $0.70188 | $175.47 | 
| 500 | $0.65030 | $325.15 | 
| 750 | $0.62429 | $468.22 | 
| 1,250 | $0.59528 | $744.10 | 
| 1,750 | $0.57823 | $1,011.90 | 
| 2,500 | $0.56175 | $1,404.38 | 
| 3,000 | $0.55392 | $1,661.76 | 
| 6,000 | $0.52741 | $3,164.46 | 
| 6,250 | $0.52600 | $3,287.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico