UWZ1A151MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 409
Unit Price: $0.52000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Nichicon
In Stock: 1,000
Unit Price: $0.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.49064
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $1.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.49000
Datasheet
WZ Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWZ1A151MCL1GS

DigiKey Part Number
493-9918-2-ND - Tape & Reel (TR)
493-9918-1-ND - Cut Tape (CT)
493-9918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1A151MCL1GS
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1A151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Ripple Current @ High Frequency
129 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13292$132.92
2,000$0.12212$244.24
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.31900$3.19
50$0.23480$11.74
100$0.19110$19.11
500$0.15090$75.45
* All Digi-Reel orders will add a $7.00 reeling fee.