Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar


UWZ1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9934-2-ND - Tape & Reel (TR) 493-9934-1-ND - Cut Tape (CT) 493-9934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.32340 | $16.17 |
| 100 | $0.28890 | $28.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.22868 | $114.34 |
| 1,000 | $0.20994 | $209.94 |
| 1,500 | $0.20049 | $300.74 |
| 2,500 | $0.18994 | $474.85 |
| 3,500 | $0.18374 | $643.09 |
| 5,000 | $0.17775 | $888.75 |
| 6,000 | $0.17490 | $1,049.40 |
| 12,000 | $0.16525 | $1,983.00 |
| 12,500 | $0.16474 | $2,059.25 |













