CFPA-1FB4-A2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPA-1FB4-A2W

DigiKey Part Number
563-CFPA-1FB4-A2W-ND
Manufacturer
Manufacturer Product Number
CFPA-1FB4-A2W
Description
Switches
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (DC)
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$4.26820$213.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.