
ST-32ETA302 | |
---|---|
DigiKey Part Number | 563-ST-32ETA302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETA302 |
Description | TRIMMER 3-3K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.99176 | $495.88 |