NJM2407R-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.28185
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.05000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2407R-TE1

DigiKey Part Number
2129-NJM2407R-TE1TR-ND - Tape & Reel (TR)
2129-NJM2407R-TE1CT-ND - Cut Tape (CT)
2129-NJM2407R-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2407R-TE1
Description
IC COMPARATOR 2 GEN PUR 8VSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-VSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 20V, ±1V ~ 10V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27619$552.38
4,000$0.26833$1,073.32
6,000$0.26439$1,586.34
10,000$0.26003$2,600.30
14,000$0.25748$3,604.72
20,000$0.25503$5,100.60
Manufacturers Standard Package