Parametric Equivalent


RP173N331A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP173N331A-TR-FETR-ND - Tape & Reel (TR) 2129-RP173N331A-TR-FECT-ND - Cut Tape (CT) 2129-RP173N331A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173N331A-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.25160 | $6.29 |
| 100 | $0.21780 | $21.78 |
| 250 | $0.20156 | $50.39 |
| 500 | $0.19182 | $95.91 |
| 1,000 | $0.18377 | $183.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17384 | $521.52 |
| 6,000 | $0.16898 | $1,013.88 |
| 9,000 | $0.16655 | $1,498.95 |
| 15,000 | $0.16385 | $2,457.75 |
| 21,000 | $0.16228 | $3,407.88 |
| 30,000 | $0.16076 | $4,822.80 |



