


RQ5RW19BA-TR-FE | |
---|---|
DigiKey Part Number | 2129-RQ5RW19BA-TR-FETR-ND - Tape & Reel (TR) 2129-RQ5RW19BA-TR-FECT-ND - Cut Tape (CT) 2129-RQ5RW19BA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5RW19BA-TR-FE |
Description | IC REG LINEAR 1.9V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38700 | $3.87 |
25 | $0.34640 | $8.66 |
100 | $0.30160 | $30.16 |
250 | $0.28028 | $70.07 |
500 | $0.26736 | $133.68 |
1,000 | $0.25675 | $256.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24364 | $730.92 |