
AT4064A | |
---|---|
DigiKey Part Number | AT4064A-ND |
Manufacturer | |
Manufacturer Product Number | AT4064A |
Description | CAP TOGGLE BAT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A and B Series | |
Mounting Type | Forming | |
Size | 3.00mm Dia x 6.30mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.43800 | $4.38 |
25 | $0.42120 | $10.53 |
50 | $0.40860 | $20.43 |
100 | $0.39670 | $39.67 |
250 | $0.38136 | $95.34 |
500 | $0.37016 | $185.08 |
1,000 | $0.35927 | $359.27 |
5,000 | $0.33521 | $1,676.05 |