
| BB15AV | |
|---|---|
| DigiKey Part Number | BB15AV-ND | 
| Manufacturer | |
| Manufacturer Product Number | BB15AV | 
| Description | SWITCH PUSH SPDT 0.4VA 28V | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BB15AV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Through Hole, Right Angle, Vertical | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Plunger for Cap | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | White | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | Antistatic | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 50,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.91000 | $6.91 | 
| 10 | $5.96400 | $59.64 | 
| 25 | $5.62360 | $140.59 | 
| 50 | $5.37900 | $268.95 | 
| 100 | $5.14470 | $514.47 | 
| 250 | $4.85000 | $1,212.50 | 
| 500 | $4.63786 | $2,318.93 | 
| 1,000 | $4.43463 | $4,434.63 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico