
| FB15ANEP2/U | |
|---|---|
| DigiKey Part Number | FB15ANEP2/U-ND | 
| Manufacturer | |
| Manufacturer Product Number | FB15ANEP2/U | 
| Description | SWITCH PUSH SPST-NO 0.5A 125V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FB15ANEP2/U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Rear | |
| Type | Standard | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 500mA (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Plunger for Cap | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | White | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Solder Turret | |
| Ingress Protection | - | |
| Features | Epoxy Sealed Terminals | |
| Panel Cutout Dimensions | Circular - 5.30mm Dia | |
| Operating Temperature | -10°C ~ 70°C | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.51000 | $5.51 | 
| 10 | $4.75600 | $47.56 | 
| 25 | $4.48560 | $112.14 | 
| 50 | $4.29060 | $214.53 | 
| 100 | $4.10380 | $410.38 | 
| 250 | $3.86884 | $967.21 | 
| 500 | $3.69976 | $1,849.88 | 
| 1,000 | $3.53775 | $3,537.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico