R150H1-051-D0560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R150H1-051-D0560

DigiKey Part Number
12-R150H1-051-D0560-ND
Manufacturer
Manufacturer Product Number
R150H1-051-D0560
Description
FAN AXIAL 172.7X50.8MM 24VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 473.0 CFM (13.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Width
50.80mm
Air Flow
473.0 CFM (13.24m³/min)
Static Pressure
3.204 in H2O (798.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
73.0dB
Power (Watts)
96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
4.00A
Voltage Range
18 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$140.80900$1,408.09
Manufacturers Standard Package