
M1DS01-400A3 | |
---|---|
DigiKey Part Number | 3087-M1DS01-400A3-ND |
Manufacturer | |
Manufacturer Product Number | M1DS01-400A3 |
Description | DC-OUT SSC 100V/400A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nominal Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 400 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 1 ~ 100V | |
Termination Style | Busbar | |
Package / Case | Hockey Puck |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.20000 | $636.20 |
5 | $572.10000 | $2,860.50 |
10 | $532.60000 | $5,326.00 |