
M1DS06-120A3 | |
---|---|
DigiKey Part Number | 3087-M1DS06-120A3-ND |
Manufacturer | |
Manufacturer Product Number | M1DS06-120A3 |
Description | DC-OUT SSC 600V/120A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nominal Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 120 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 1 ~ 600V | |
Termination Style | Busbar | |
Package / Case | Hockey Puck |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $582.74000 | $582.74 |