
NSM2013-30B5F-DSWR | |
---|---|
DigiKey Part Number | 5380-NSM2013-30B5F-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2013-30B5F-DSWRCT-ND - Cut Tape (CT) 5380-NSM2013-30B5F-DSWRDKR-ND - Digi-Reel® |
Manufacturer | NOVOSENSE |
Manufacturer Product Number | NSM2013-30B5F-DSWR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 66.67mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.2µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
5 | $2.15400 | $10.77 |
10 | $2.05600 | $20.56 |
25 | $1.93760 | $48.44 |
50 | $1.85720 | $92.86 |
100 | $1.78330 | $178.33 |
500 | $1.63476 | $817.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57947 | $1,579.47 |
2,000 | $1.52878 | $3,057.56 |
3,000 | $1.50108 | $4,503.24 |
5,000 | $1.46814 | $7,340.70 |