
GP320002 | |
---|---|
DigiKey Part Number | 4745-GP320002-ND |
Manufacturer | |
Manufacturer Product Number | GP320002 |
Description | CONTROL DEVICE ANALOG INP USB2.0 |
Customer Reference | |
Detailed Description | Analog Input Control Device USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Control Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 7 - Analog | |
Input Range | - | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.74000 | $83.74 |
10 | $81.64400 | $816.44 |
25 | $79.55080 | $1,988.77 |
50 | $77.45720 | $3,872.86 |
100 | $75.36380 | $7,536.38 |
250 | $71.17688 | $17,794.22 |
500 | $66.99000 | $33,495.00 |