SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP50-02,115

DigiKey Part Number
2156-BAP50-02,115-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BAP50-02,115
Description
RF DIODE PIN 50V 715MW SOD-523
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 715 mW SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAP50-02,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,215
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,256$0.09000$293.04