ASL3416SHNY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $4.26000
Datasheet
32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL3416SHNY

DigiKey Part Number
568-13830-2-ND - Tape & Reel (TR)
568-13830-1-ND - Cut Tape (CT)
568-13830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL3416SHNY
Description
IC LED DRVR LIN PWM 1.5A 32HVQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Buck
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
80V
Voltage - Output
2.5V ~ 70V
Current - Output / Channel
1.5A
Frequency
100kHz ~ 2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.85600$48.56
25$4.48960$112.24
100$4.08660$408.66
250$3.89456$973.64
500$3.77880$1,889.40
1,000$3.68352$3,683.52
2,500$3.58295$8,957.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.61972$15,718.32
Manufacturers Standard Package