
BGA3012,115 | |
---|---|
DigiKey Part Number | 568-10188-2-ND - Tape & Reel (TR) 568-10188-1-ND - Cut Tape (CT) 568-10188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA3012,115 |
Description | IC RF AMP CATV 5MHZ-1GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 12dB | |
Noise Figure | 3.2dB | |
RF Type | CATV | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |