
BTS6302UJ | |
---|---|
DigiKey Part Number | 568-BTS6302UJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS6302UJ |
Description | 5G MASSIVE MIMO PRE-DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 2.3GHz ~ 5GHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | 28.1dBm | |
Gain | 38.6dB | |
Noise Figure | - | |
RF Type | 5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 98mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.29313 | $13,758.78 |