
KTY82/110/C1,235 | |
---|---|
DigiKey Part Number | 568-KTY82/110/C1,235-ND |
Manufacturer | |
Manufacturer Product Number | KTY82/110/C1,235 |
Description | SENSOR PTC 1KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) |