
LPC55S06JBD64Y | |
---|---|
DigiKey Part Number | 568-LPC55S06JBD64YTR-ND - Tape & Reel (TR) 568-LPC55S06JBD64YCT-ND - Cut Tape (CT) 568-LPC55S06JBD64YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S06JBD64Y |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S0x Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.63000 | $4.63 |
10 | $4.03900 | $40.39 |
25 | $3.73240 | $93.31 |
100 | $3.41510 | $341.51 |
250 | $3.24972 | $812.43 |
500 | $3.15004 | $1,575.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.73047 | $4,095.70 |
3,000 | $2.72537 | $8,176.11 |