MC9S08PA4AVSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33660BEFR2

DigiKey Part Number
568-15198-2-ND - Tape & Reel (TR)
568-15198-1-ND - Cut Tape (CT)
568-15198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33660BEFR2
Description
IC INTERFACE SPECIALIZED 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33660BEFR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
Serial Link Bus Interface
Voltage - Supply
8V ~ 18V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.55800$15.58
25$1.42040$35.51
100$1.26920$126.92
250$1.19700$299.25
500$1.15348$576.74
1,000$1.11768$1,117.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.97462$2,436.55
Manufacturers Standard Package