MC33771CTA1AER2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.78624
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.71991
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $10.23071
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.92653
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $18.17000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.14466
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.71991
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.75977
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.96095
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.90003
Datasheet
MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771CTA1AER2

DigiKey Part Number
568-MC33771CTA1AER2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33771CTA1AER2
Description
BATTERY CELL CONTROLLER, ADVANCE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Advanced
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
7 ~ 14
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.82584$11,738.76
Manufacturers Standard Package