
MIMXRT1051DVL6BR | |
---|---|
DigiKey Part Number | 568-MIMXRT1051DVL6BRTR-ND - Tape & Reel (TR) 568-MIMXRT1051DVL6BRCT-ND - Cut Tape (CT) 568-MIMXRT1051DVL6BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1051DVL6BR |
Description | IC MCU 32BIT ROMLESS 196LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $8.89200 | $88.92 |
25 | $8.27800 | $206.95 |
100 | $7.60300 | $760.30 |
250 | $7.28124 | $1,820.31 |
500 | $7.08730 | $3,543.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.33813 | $9,507.19 |