
PCA9533DP/02,118 | |
---|---|
DigiKey Part Number | 568-3375-2-ND - Tape & Reel (TR) 568-3375-1-ND - Cut Tape (CT) 568-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9533DP/02,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9533DP/02,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C, SMBus | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11270 | $2,781.75 |
5,000 | $1.08936 | $5,446.80 |
7,500 | $1.07767 | $8,082.52 |