
PCA9534BS3,118 | |
---|---|
DigiKey Part Number | 568-8706-2-ND - Tape & Reel (TR) 568-8706-1-ND - Cut Tape (CT) 568-8706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534BS3,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534BS3,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.13600 | $11.36 |
25 | $1.03120 | $25.78 |
100 | $0.91630 | $91.63 |
250 | $0.86140 | $215.35 |
500 | $0.82836 | $414.18 |
1,000 | $0.80113 | $801.13 |
2,500 | $0.77239 | $1,930.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.75105 | $4,506.30 |
12,000 | $0.73752 | $8,850.24 |