S912ZVMBA4F0WLFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K310NHT0VLFSR

DigiKey Part Number
568-S32K310NHT0VLFSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S32K310NHT0VLFSR
Description
S32K310NHT0VLFSR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART
Peripherals
DMA, I2S, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
112K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.78858$9,577.16
Manufacturers Standard Package