
TJA1443AT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1443AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1443AT/0ZCT-ND - Cut Tape (CT) 568-TJA1443AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1443AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO, ENABLE, STB, ERR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.03000 | $10.30 |
25 | $0.93360 | $23.34 |
100 | $0.82810 | $82.81 |
250 | $0.77776 | $194.44 |
500 | $0.74738 | $373.69 |
1,000 | $0.72239 | $722.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69600 | $1,740.00 |
5,000 | $0.68010 | $3,400.50 |
7,500 | $0.67214 | $5,041.05 |
12,500 | $0.66332 | $8,291.50 |