45FR20E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.13000
Datasheet
45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45FR20E

DigiKey Part Number
2485-45FR20E-ND
Manufacturer
Manufacturer Product Number
45FR20E
Description
5W 0.2 OHMS SILICONE 1%
Customer Reference
Detailed Description
200 mOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45FR20E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.