
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.21000 | $13.21 |
10 | $9.15900 | $91.59 |
45 | $8.53733 | $384.18 |
90 | $7.98856 | $718.97 |
135 | $7.48163 | $1,010.02 |
270 | $7.13552 | $1,926.59 |
540 | $6.70046 | $3,618.25 |
1,035 | $6.35204 | $6,574.36 |