
L12J68RE | |
---|---|
DigiKey Part Number | 2485-L12J68RE-ND |
Manufacturer | |
Manufacturer Product Number | L12J68RE |
Description | RES CHAS MNT 68 OHM 5% 12W |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 12W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.313" Dia x 1.748" L (7.94mm x 44.40mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.98000 | $3.98 |